You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SILICON LABS BGM121A256V2R
Bluetooth 4.2 Module, 1.85V to 3.8V Supply, 200m Range, 1Mbps, -90dBm Sensitivity
- Manufacturer:
- SILICON LABS SILICON LABS
- Manufacturer Part No:
- BGM121A256V2R
- Order Code:
- 3105951
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- BGM121A256V2R Datasheet
Product Range Selector (Blue Gecko BGM121 Series)
See all from this product rangeProduct Overview
- Bluetooth 4.2 low energy compliant
- Range up to 200meters
- 32-bit ARM® Cortex®-M4 core at 38.4MHz
- 256KB flash memory, 32KB RAM
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC to DC converter
- On-board Bluetooth stack
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 4.2
- :
- 1.85V
- :
- 3.8V
- :
- 200m
- :
- 1Mbps
- :
- -
- :
- -90dBm
- :
- -40°C
- :
- 85°C
- :
- Blue Gecko BGM121 Series
- :
- MSL 3 - 168 hours
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 4/21/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,727.39 (¥1,900.13) | ( ) |
5+ | ¥1,594.15 (¥1,753.57) | ( ) |
10+ | ¥1,460.91 (¥1,607.00) | ( ) |
50+ | ¥1,387.24 (¥1,525.96) | ( ) |
100+ | ¥1,313.57 (¥1,444.93) | ( ) |
250+ | ¥1,192.87 (¥1,312.16) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.