You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SIEMENS 3RT2016-1BB42
Contactor, DIN Rail, Panel, 690 V, 3PST-NO, 3 Pole, 5.5 kW
- Manufacturer:
- SIEMENS SIEMENS
- Manufacturer Part No:
- 3RT2016-1BB42
- Order Code:
- 2828902
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3RT2016-1BB42 Datasheet
Product Information
Technical Documents (2)
Product Overview
- Auxiliary switch, 0.9W at AC in hot operating state
- Quadratic type of calculation of power loss depending on pole
- 690V of main circuit with degree of pollution 3 rated value
- 6kV of main circuit rated value
- 5.5kW switching power
- 22A switching current AC1
- 24V nominal coil voltage
- 6.7A switching current AC3
Available for back order
More stock available to supplier lead times which is approximately 2/24/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥15,304.95 (¥16,835.45) | ( ) |
5+ | ¥12,595.86 (¥13,855.45) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.