You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SICK WTB4S-3P1162V
Photoelectric Sensor, 500mm, PNP, Background Suppression/Proximity, 10 to 30VDC, Cable, W4 Series
- Manufacturer:
- SICK SICK
- Manufacturer Part No:
- WTB4S-3P1162V
- Order Code:
- 4384974
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- W4 Series
- Technical Datasheet:
- WTB4S-3P1162V Datasheet
Product Range Selector (W4 Series)
See all from this product rangeProduct Overview
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 4mm to 500mm
- Photoelectric proximity sensor functional principle and background suppression principle details
- PinPoint LED light source
- Visible red light and rectangular housing
- Light/dark switching mode
- PNP switching output
- 4-wire 2m cable connection type
- Supply voltage range from 10V to 30V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 500mm
- :
- PNP
- :
- Background Suppression, Proximity
- :
- W4 Series
- :
- 10V
- :
- Cable
- :
- 30V
Technical Documents (2)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥41,545.49 (¥45,700.04) | ( ) |
5+ | ¥40,991.08 (¥45,090.19) | ( ) |
10+ | ¥40,436.67 (¥44,480.34) | ( ) |
25+ | ¥39,309.37 (¥43,240.31) | ( ) |
50+ | ¥38,146.22 (¥41,960.84) | ( ) |
100+ | ¥37,963.94 (¥41,760.33) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.