You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SICK WLD4FP-213111A0ZZZ

Photoelectric Sensor, 4.5m, NPN/PNP/Push Pull, Retroreflective, 30VDC, 3 Pin M8 Connector, W4 Series

SICK WLD4FP-213111A0ZZZ

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SICK SICK
Manufacturer Part No:
WLD4FP-213111A0ZZZ
Order Code:
4384825
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
W4 Series
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (W4 Series)

See all from this product range

Product Overview

WLD4FP-213111A0ZZZ is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
  • Intelligent sensor performance for nearly any application and intuitive operating concept
  • Smart sensors with innovative monitoring and diagnostic functions
  • Sensing range from 0m to 4.5m
  • Photoelectric retro-reflective sensor functional principle
  • PinPoint LED light source
  • Visible red light and rectangular housing
  • Functional principle detail: with minimum distance to reflector (dual lens system)
  • NPN / PNP, push-pull switching output
  • 3-pin M8 connector connection type
  • Supply voltage range from 10V to 30V

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5m

:
NPN / PNP, Push Pull

:
Retroreflective

:
W4 Series

:
10V

:
3 Pin M8 Connector

:
30V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3 In stock Need more?

3 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥17,159.07 ( ¥18,874.98  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥17,159.07 (¥18,874.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥16,815.89 (¥18,497.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥16,472.71 (¥18,119.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥16,129.53 (¥17,742.48)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥15,786.35 (¥17,364.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥15,646.31 (¥17,210.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --