Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVT0S
Order Code4389204
Product RangeIMM Series
Also Known As1103984
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥12,780.8 (¥14,058.88) |
| 5+ | ¥12,525.19 (¥13,777.709) |
| 10+ | ¥12,269.57 (¥13,496.527) |
| 25+ | ¥12,013.96 (¥13,215.356) |
| 50+ | ¥11,758.34 (¥12,934.174) |
Price for:Each
Minimum: 1
Multiple: 1
¥12,781 (¥14,059 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMM05-0B8PSVT0S
Order Code4389204
Product RangeIMM Series
Also Known As1103984
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
IMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01