You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SICK IME30-10BPSZC0S

Proximity Sensor, Inductive, 10 mm, PNP, M30 x 1.5, 10 to 30 VDC, IME Series

SICK IME30-10BPSZC0S

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SICK SICK
Manufacturer Part No:
IME30-10BPSZC0S
Order Code:
4058063
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
IME Series
Technical Datasheet:
IME30-10BPSZC0S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (IME Series)

See all from this product range

Product Overview

IME30-10BPSZC0S is an IME series inductive proximity sensor. It offers precise detection, less downtime, and a long service life. The inductive IME sensors pack high technology into the smallest of spaces. The integrated ASIC chip enables digital adjustment after the end of the manufacturing process. The saving of values in the ASIC ensures highly precise switching points and very high repeatability of values for any number of production runs. IM sensors are completely encapsulated with hotmelt moulding, which greatly increases shock and vibration resistance. The customer benefits from high positioning accuracy in the machine and long-term reliability.
  • Economic standard for use in industrial environments
  • High machine availability due to rugged design, highly cost-efficient due to low purchase costs
  • High positioning accuracy thanks to precise switching behaviour
  • Standard cylindrical thread design housing, M30 x 1.5 thread size, Ø 30mm diameter
  • 10mm sensing range Sn, flush installation type, 500Hz switching frequency
  • Male connector M12, 4-pin connection type, PNP switching output
  • NO output function, DC 3-wire electrical wiring, IP67 rated
  • 10VDC to 30VDC supply voltage
  • Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
  • Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493

Contents

Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mm

:
M30 x 1.5

:
PNP

:
10V

:
30V

:
IME Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 9/29/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,848.22 (¥7,533.04 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT)
1+ ¥6,848.22 (¥7,533.04)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --