Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIME2S12-08N4DC0
Order Code4400639
Product RangeIME2S Series
Also Known As1091948
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥31,196.31 (¥34,315.941) |
| 5+ | ¥29,420.67 (¥32,362.737) |
| 10+ | ¥27,645.02 (¥30,409.522) |
| 25+ | ¥27,092.12 (¥29,801.332) |
| 50+ | ¥26,539.22 (¥29,193.142) |
| 100+ | ¥25,986.32 (¥28,584.952) |
Price for:Each
Minimum: 1
Multiple: 1
¥31,196 (¥34,316 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S12-08N4DC0
Order Code4400639
Product RangeIME2S Series
Also Known As1091948
Technical Datasheet
Sensing Range Max8mm
Thread Size - MetricM12 x 1
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIME2S Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
8mm
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IME2S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047