You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SICK IME12-04NPSVC0S
Inductive Proximity Sensor, PNP / SPST-NO, 4mm, M12 x 1, 10V to 30V, IME Series
- Manufacturer:
- SICK SICK
- Manufacturer Part No:
- IME12-04NPSVC0S
- Order Code:
- 4385360
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- IME Series
- Technical Datasheet:
- IME12-04NPSVC0S Datasheet
Product Range Selector (IME Series)
See all from this product rangeProduct Overview
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Standard cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
- 4mm sensing range Sn, non-flush installation type, 2000Hz switching frequency
- Male connector M12, 4-pin connection type, PNP switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Stainless steel V2A, DIN 1.4305/AISI 303 housing, plastic-PA 66 sensing face, UL file NRKH.E181493
Contents
Inductive proximity sensor, Mounting nut (V2A stainless steel (2x)).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm
- :
- Inductive Proximity Sensor
- :
- 75°C
- :
- -
- :
- M12 x 1
- :
- -
- :
- PNP / SPST-NO
- :
- 10V
- :
- 4mm
- :
- 30V
- :
- 10VDC
- :
- 30VDC
- :
- 3-Wire, PNP, NO
- :
- Cylindrical M12 Thread
- :
- Connector
- :
- Stainless Steel
- :
- IP67
- :
- -25°C
- :
- IME Series
Technical Documents (2)
3 In stock Need more?
3 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/22/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥7,306.95 (¥8,037.65) |
5+ | ¥7,160.82 (¥7,876.90) |
10+ | ¥7,014.68 (¥7,716.15) |
25+ | ¥6,868.54 (¥7,555.39) |
50+ | ¥6,722.40 (¥7,394.64) |
100+ | ¥6,576.26 (¥7,233.89) |
500+ | ¥6,430.12 (¥7,073.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.