You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SICK IME12-04NNSZW2S
Proximity Sensor, Inductive, 4 mm, NPN, M12 x 1, 10 to 30 VDC, IME Series
- Manufacturer:
- SICK SICK
- Manufacturer Part No:
- IME12-04NNSZW2S
- Order Code:
- 4058032
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- IME Series
- Technical Datasheet:
- IME12-04NNSZW2S Datasheet
Product Range Selector (IME Series)
See all from this product rangeProduct Overview
- Economic standard for use in industrial environments
- High machine availability due to rugged design, highly cost-efficient due to low purchase costs
- High positioning accuracy thanks to precise switching behaviour
- Standard cylindrical thread design housing, M12 x 1 thread size, Ø 12mm diameter
- 4mm sensing range Sn, non-flush installation type, 2000Hz switching frequency
- Cable, 3-wire, 2m connection type, NPN switching output
- NO output function, DC 3-wire electrical wiring, IP67 rated
- 10VDC to 30VDC supply voltage
- Short-circuit/reverse polarity/power-up pulse protection, -25 to +75°C ambient operating temperature
- Brass, nickel-plated housing, plastic-PA 66 sensing face, UL file No. NRKH.E181493
Contents
Inductive proximity sensor, Mounting nut (brass, nickel-plated (2x)).
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4mm
- :
- M12 x 1
- :
- NPN
- :
- 10V
- :
- 30V
- :
- IME Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 9/29/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥4,863.93 (¥5,350.32) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.