You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SHARP GM2BB45BM0C

High Brightness LED, White, 120 °, 50 lm, 4500 K, 240 mA

SHARP GM2BB45BM0C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SHARP SHARP
Manufacturer Part No:
GM2BB45BM0C
Order Code:
1794400
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
GM2BB45BM0C   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
White

:
120°

:
50lm

:
4500K

:
240mA

:
3.65V

:
220mA

:
912mW

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The DOUBLEDOME series LED provides a high-intensity white LED option for area and strip lighting solutions where linear lighting is desired. Its subtle light output cuts down on potential glare compared to higher-wattage LEDs. A small (2.8 x 2.8 x 1.9mm) surface-mountable footprint provides ease of installation. Sharp's new one die Double Dome is ideal for applications requiring even greater glare avoidance. It also offers unique, energy-saving option for fixtures that place a series of LEDs in a line (i.e. LED "tube-style" lighting). 0.3 to 0.5W Double Domes integrate two LED die in each package and are designed for elegant lighting solutions with medium brightness. The 0.8W Double Dome integrates three LED die to achieve higher lumen output for maximum brightness.
  • Space saving and high performance LED
  • Based on ceramic substrate to achieve long operating life
  • Binning, brightness, forward voltage, chromaticity
  • High colour rendering index (Ra= 85)
  • Chromaticity, ANSI C78-377-2008 compliant
  • Narrow and easy-to-use chromaticity binning
  • Pb-free
  • JEDEC J-STD-020D moisture sensitivity Level 3
  • Protection circuit for reverse bias

Applications

LED Lighting, Signalling

Packaging type Each

962 In stock

962 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available until stock is exhausted

¥211.49 ( ¥232.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 2000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥211.49 (¥232.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥188.12 (¥206.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥171.42 (¥188.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥158.06 (¥173.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2000+ ¥150.27 (¥165.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --