You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSIRION SFM4300-50-B

Flow Meter, 0 to 50 LPM, 7 bar, 3 to 5.5 VDC, SFM4300 Series

SENSIRION SFM4300-50-B
SENSIRION SFM4300-50-B
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SFM4300-50-B
Order Code:
3997512
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SFM4300 Series
Technical Datasheet:
SFM4300-50-B   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SFM4300 Series)

See all from this product range

Product Overview

SFM4300 next generation flow meter for gas mixing application. This pressure resistant mass flow meter features improved sensitivity and precision even for low flow rates. In contrast to its predecessor, the mass flow meter SFM4100, it can also be used to monitor flow of gas mixtures. In addition to inspiratory, expiratory and proximal flow measurement, Sensirion offers sensor solutions for gas mixing applications. These sensors are mainly used in anaesthesia machines and are usually integrated into overall machine. If we want to guarantee the patient’s safety while taking accurate, reproducible readings, we need flow sensors in the machine to be stable and reliable throughout machine’s service life. Therefore, SFM4300 is ideal solution. It can operate at pressures of up to 6 bar, store multiple gas calibrations and even perform self-testing while in use. Applications include medical gas mixing: anaesthesia, vaporizers, industrial gas mixing: welding, fuel cells and OEM applications.
  • 0 - 50slm full scale flow rate, basemount fluidic connector ports
  • Air, O2 multigas option
  • Compact multi-gas sensor for gas mixing applications
  • High precision and sensitivity (especially for low flow rates), high process capability
  • Very pressure-resistant (up to 6 bar), best signal-to-noise ratio
  • Fully calibrated and temperature-compensated
  • Has I²C interface and produces a fully calibrated and temperature-compensated output signal
  • Preferred choice where safety and reliability are concerned
  • Can be used for both medical and industrial gas mixing, fuel cells and for other OEM applications
  • Very low noise, excellent repeatability, high reliability and long-term stability

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0l/min

:
50l/min

:
3V

:
5.5V

:
2.5%

:
SFM4300 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (6)

76 In stock Need more?

76 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥19,498.69 (¥21,448.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥19,498.69 (¥21,448.56)
5+ ¥18,157.27 (¥19,973.00)
10+ ¥17,656.96 (¥19,422.66)
25+ ¥17,058.30 (¥18,764.13)
50+ ¥16,947.56 (¥18,642.32)
100+ ¥16,836.82 (¥18,520.50)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --