You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSIRION SFM4300-20-B
Flow Meter, 0 to 20 LPM, 7 bar, 3 to 5.5 VDC, SFM4300 Series


Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- SENSIRION SENSIRION
- Manufacturer Part No:
- SFM4300-20-B
- Order Code:
- 3997507
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- SFM4300 Series
- Technical Datasheet:
- SFM4300-20-B Datasheet
Product Range Selector (SFM4300 Series)
See all from this product rangeProduct Overview
- 0 - 20slm full scale flow rate, basemount fluidic connector ports
- Air, O2, CO2 and N2O multigas option
- Compact multi-gas sensor for gas mixing applications
- High precision and sensitivity (especially for low flow rates), high process capability
- Very pressure-resistant (up to 6 bar), best signal-to-noise ratio
- Fully calibrated and temperature-compensated
- Has I²C interface and produces a fully calibrated and temperature-compensated output signal
- Preferred choice where safety and reliability are concerned
- Can be used for both medical and industrial gas mixing, fuel cells and for other OEM applications
- Very low noise, excellent repeatability, high reliability and long-term stability
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 0l/min
- :
- 20l/min
- :
- 3V
- :
- 5.5V
- :
- 2%
- :
- SFM4300 Series
Technical Documents (6)
87 In stock Need more?
87 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/28/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 56+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥26,545.25 (¥29,199.78) |
5+ | ¥22,391.97 (¥24,631.17) |
10+ | ¥21,020.49 (¥23,122.54) |
25+ | ¥18,737.83 (¥20,611.61) |
56+ | ¥18,277.08 (¥20,104.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.