You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SENSIRION SDP800-125PA

Pressure Sensor, Differential, -125 Pa, 125 Pa, 2.7 V, 5.5 V, SIP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SENSIRION SENSIRION
Manufacturer Part No:
SDP800-125PA
Order Code:
2886661
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
SDP800 Series
Technical Datasheet:
SDP800-125PA   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SDP800 Series)

See all from this product range

Product Overview

The SDP800-125PA from Sensirion is a digital differential pressure sensor with manifold mounting. It is designed for high volume applications. The sensor measures pressure of air and non-aggressive gases with superb accuracy and no offset drift. It delivers outstanding accuracy at bottom end of measuring range. The SDP800 features a digital 2-wire interface which makes it easy to connect directly to a microprocessor. The outstanding performance of this sensor is based on Sensirion’s patented CMOSens sensor technology which combines sensor element, signal processing and digital calibration on small CMOS chip. The differential pressure is measured by a thermal sensor element using flow through technology. The well proven CMOS technology is suitable for high quality mass production and It is ideal choice for demanding & cost sensitive OEM applications. It is also in HVAC, gas boilers, pellet stoves and fuel cells, filter monitoring, VAV control, heat recovery.
  • Excellent accuracy & repeatability, no drift, no offset, hysteresis free
  • Extended feature set, smart averaging, outstanding accuracy and long term stability
  • Calibrated temperature range from -20°C to 85°C, measurement time from 40ms to 50ms
  • High reliability, best signal to noise ratio, 3ms flow step response time, 16bit resolution
  • 25ms power-up time, 2ms soft reset time, 400KHz I2C SCL frequency, 0.5ms measurement speed
  • 3V to 5.5V supply voltage, 3.8mA (measuring), 1.1mA (idle state), 1uA (sleep mode) supply current
  • Measurement range from -125Pa to 125Pa (-0.5 to 0.5inch H2O), calibrated for air, N2
  • 0.08Pa zero point accuracy, 3% of reading span accuracy, 0.04Pa zero point repeatability
  • 0.5% of reading span repeatability, less than 0.05Pa/year offset stability
  • Less than 0.5% of reading per 10°C span shift due to temperature variation

Applications

Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Differential

:
-125Pa

:
Digital

:
Differential

:
125Pa

:
5.5V

:
2.7V

:
Manifold

:
5.5V

:
3.8mA

:
SIP

:
4Pins

:
Digital

:
± 3%

:
Dual Axial Barbless, Same Side

:
Through Hole

:
I2C

:
Air, Nitrogen, Oxygen

:
-40°C

:
85°C

:
SDP800 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 3/24/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,600.68 ( ¥6,160.75  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥5,600.68 (¥6,160.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥4,724.45 (¥5,196.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,390.57 (¥4,829.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥3,782.38 (¥4,160.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,722.84 (¥4,095.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --