You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA/CRYDOM TD2420Q
Solid State Relay, 4PST, 20 A, 280 Vrms, Panel Mount, Quick Connect, Zero Crossing
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- TD2420Q
- Order Code:
- 1200200
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- TD2420Q Datasheet
Alternatives for TD2420Q
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 4PST
- :
- Panel Mount
- :
- Quick Connect
- :
- Zero Crossing
- :
- -
Technical Documents (2)
Product Overview
- DC control
- 2500Vrms Input/output dielectric strength
- 10⁹Ω Minimum insulation resistance
- 10pF Input/output maximum capacitance
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥68,722.34 (¥75,594.57) | ( ) |
10+ | ¥65,284.81 (¥71,813.29) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.