You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SENSATA/CRYDOM DPID2420
Solid State Relay, Dual, IP20, 20 A, 280 VAC, Panel Mount, Screw, Zero Voltage Turn On
- Manufacturer:
- SENSATA/CRYDOM SENSATA/CRYDOM
- Manufacturer Part No:
- DPID2420
- Order Code:
- 4346773
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- DPID2420 Datasheet
Product Range Selector (DPI Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- 20A
- :
- 280VAC
- :
- Panel Mount
- :
- Screw
- :
- Zero Voltage Turn On
- :
- 24VAC
- :
- 4VDC
- :
- 32VDC
- :
- DPI Series
Technical Documents (1)
Product Overview
- Control voltage range from 4 to 32VDC, operating voltage range from 24 to 280VAC
- 20Amps rated load current, zero voltage turn-on switching type
- SCR output for heavy industrial loads, output push-in connectors
- DBC substrate for superior thermal performance, IP20 touch-safe housing
- Fast push-in wiring connection without tools
- UL94 V-0 housing material, aluminium baseplate material
- 5.08mm locking header input connector type
- Ambient operating temperature range from -40 to 80°C
10 In stock Need more?
10 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/31/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥10,623.33 (¥11,685.66) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.