You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEMTECH SMDA05C.TBT

TVS Diode, SMDAC, Bidirectional, 5 V, 11 V, SOIC, 8 Pins

SEMTECH SMDA05C.TBT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
SMDA05C.TBT
Order Code:
1456397
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SMDA05C.TBT   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (SMDAC)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
SMDAC

:
Bidirectional

:
5V

:
11V

:
SOIC

:
8Pins

:
-

:
6V

:
300W

:
125°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The SMDAxx series unidirectional TVS Array for protection of four lines. It is designed to provide protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. It is available with operating voltages of 5, 12, 15 and 24V. It is solid-state device designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The device is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers and CMOS memory. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial

Packaging type Cut Tape

261 In stock Need more?

261 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥529.82 ( ¥582.80  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥529.82 (¥582.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥410.69 (¥451.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥357.94 (¥393.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --