You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEMTECH SM36.TCT
TVS Diode, SM, Bidirectional, 36 V, 60 V, SOT-23, 3 Pins
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- SM36.TCT
- Order Code:
- 1456394
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SM36.TCT Datasheet
Product Range Selector (SM)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SM
- :
- Bidirectional
- :
- 36V
- :
- 60V
- :
- SOT-23
- :
- 3Pins
- :
- 40V
- :
- 40V
- :
- 300W
- :
- 125°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
Product Overview
- 300W Peak pulse power (tp= 8/20μs)
- Transient protection for data & power lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- Transient protection for data & power lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
- Transient protection for data & power lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Solid-state silicon avalanche technology
- 5, 12, 15, 24 and 36V Working voltages
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Automation & Process Control, Portable Devices, Industrial
9,774 In stock
9,774 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
159 more will be available on 3/2/25
550 more will be available on 3/10/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/5/25
159 more will be available on 3/2/25
550 more will be available on 3/10/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥86.22 (¥94.84) | ( ) |
10+ | ¥61.14 (¥67.25) | ( ) |
100+ | ¥47.19 (¥51.91) | ( ) |
500+ | ¥41.07 (¥45.18) | ( ) |
1000+ | ¥36.53 (¥40.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.