You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEMTECH RCLAMP0502A

ESD Protection Device, 18 V, SC-89, 6 Pins, 5 V, 50 W, RailClamp Series

SEMTECH RCLAMP0502A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
RCLAMP0502A
Order Code:
2058982
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
RailClamp Series
Technical Datasheet:
RCLAMP0502A   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (RailClamp Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
18V

:
SC-89

:
6Pins

:
5V

:
50W

:
RailClamp Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The RCLAMP0502A is a RailClamp® low capacitance TVS Array designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events) and EFT (electrical fast transients). They are designed for use in applications where board space is at a premium. Each device requires less than 2.9mm² of PCB area and will protect two high speed data lines. The monolithic design incorporates surge rated and low capacitance steering diodes. Each line has a typical capacitance of 0.9pF to ground and 0.3pF between lines. The capacitance of each line is well matched for consistent signal balance. Signal integrity is further preserved with the flow through design. A connection to the TVS is provided for protection of external voltage busses, such as those found in USB applications.
  • Flow through design
  • Protects up to two I/O lines and power line
  • Low capacitance (0.9pF) for high-speed interfaces
  • Low leakage current and clamping voltage
  • Solid-state silicon-avalanche technology
  • Matte tin lead finish
  • UL94V-0 Moulding compound flammability rating

Applications

Communications & Networking, Multimedia, Industrial

Warnings

ESD sensitive device, take proper precaution while handling the device.
Packaging type Cut Tape

6,339 In stock Need more?

6,339 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥144.21 ( ¥158.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥144.21 (¥158.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥107.38 (¥118.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥74.46 (¥81.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥63.18 (¥69.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥51.31 (¥56.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --