You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEMTECH LCDA15C-8

TVS Diode, LCDA, 12 V, 33 V, SOIC, 16 Pins

SEMTECH LCDA15C-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMTECH SEMTECH
Manufacturer Part No:
LCDA15C-8
Order Code:
2059008
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
LCDA15C-8   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (LCDA)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
LCDA

:
-

:
12V

:
33V

:
SOIC

:
16Pins

:
13.3V

:
-

:
500W

:
125°C

:
Surface Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The LCDA series low capacitance TVS Diode Array for high-speed data interfaces. It is designed to protect sensitive electronics from damage or latch-up due to ESD and other voltage-induced transient events. Each device will protect two high-speed lines. It is available with operating voltages of 5V, 12V, 15V and 24V. It is bidirectional device and may be used on lines where the signal polarities are above and below ground. TVS diode is solid-state devices designed specifically for transient suppression. It offers desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The LCDA series device feature low capacitance compensation diodes in series with standard TVS diodes to provide an integrated, low capacitance solution for use on high-speed interfaces. The device may be used to meet the immunity requirements of IEC 61000-4-2, level 4.
  • IEC 61000-4-5 (lightning) (8/20µs)
  • Protects two I/O lines
  • Low capacitance for high-speed data lines
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial

Available for back order

More stock available to supplier lead times which is approximately 3/10/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,081.58 ( ¥1,189.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,081.58 (¥1,189.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥786.89 (¥865.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥630.66 (¥693.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --