You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEMTECH LCDA15C-6.TBT
TVS Diode, Bidirectional, 15 V, 33 V, SOIC, 8 Pins
- Manufacturer:
- SEMTECH SEMTECH
- Manufacturer Part No:
- LCDA15C-6.TBT
- Order Code:
- 1457211
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- LCDA Series
- Technical Datasheet:
- LCDA15C-6.TBT Datasheet
Product Range Selector (LCDA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- Bidirectional
- :
- 15V
- :
- 33V
- :
- SOIC
- :
- 8Pins
- :
- 16.7V
- :
- 16.7V
- :
- 500W
- :
- 125°C
- :
- Surface Mount
- :
- -
Technical Documents (1)
Product Overview
- IEC 61000-4-5 (lightning) (8/20µs)
- Protects two I/O lines
- Low capacitance for high-speed data lines
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Sensing & Instrumentation, Industrial
597 In stock
597 deliver in 8-9 business days from our US warehouse :(US stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥765.03 (¥841.53) |
10+ | ¥508.15 (¥558.97) |
100+ | ¥362.81 (¥399.09) |
500+ | ¥355.56 (¥391.12) |
1000+ | ¥348.30 (¥383.13) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.