You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEMIKRON SKHI 10/12 R
IGBT Driver, 8 A, 14.4 V to 15.6 V, Module
- Manufacturer:
- SEMIKRON SEMIKRON
- Manufacturer Part No:
- SKHI 10/12 R
- Order Code:
- 2423648
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SKHI 10/12 R Datasheet
Product Range Selector (SEMIDRIVER Series)
See all from this product rangeProduct Overview
- VCES-monitoring for 1200V-IGBT
- CMOS/TTL (HCMOS) compatible input buffers
- Short-circuit protection by VCE monitoring
- Soft short-circuit turn-off
- Isolation due to transformers (no opto couplers)
- Supply under-voltage monitoring (
13V)
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single
- :
- -
- :
- -
- :
- -
- :
- IGBT
- :
- 85°C
- :
- -
- :
- Module
- :
- Solder
- :
- 1.2kV
- :
- -
- :
- Through Hole
- :
- 14.4V
- :
- SEMIDRIVER Series
- :
- 15.6V
- :
- 1.4µs
- :
- 1.4µs
Technical Documents (2)
14 In stock
14 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥20,512.44 (¥22,563.68) | ( ) |
5+ | ¥20,038.07 (¥22,041.88) | ( ) |
10+ | ¥19,893.34 (¥21,882.67) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.