Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEGGER
Manufacturer Part No5.17.01
Order Code3106574
Also Known As5.17.01 Flasher PRO
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥201,645.79 (¥221,810.369) |
Price for:Each
Minimum: 1
Multiple: 1
¥201,646 (¥221,810 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEGGER
Manufacturer Part No5.17.01
Order Code3106574
Also Known As5.17.01 Flasher PRO
Technical Datasheet
IC Product TypeProgrammer
Silicon Family NameRL78, RX
Core ArchitectureARM, Power Architecture, RL78, RX
Core Sub-ArchitectureARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
Kit ContentsFlasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable
FeaturesSupports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB
Product Range-
Product Overview
- Programming tool for ARM, Renesas RX and NXP PowerPC based series of microcontrollers
- Supports stand-alone programming (without need of a PC) of internal and external flash memory
- JTAG and SWD are supported
- No power supply required, powered through USB
- Flash programming speed (depending on target hardware) in between 30-300Kbytes/ second
Contents
Flasher PRO, 20 pin 0.1" ribbon cable, Ethernet cable, USB cable, RS232 cable (1:1).
Technical Specifications
IC Product Type
Programmer
Core Architecture
ARM, Power Architecture, RL78, RX
Kit Contents
Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable
Product Range
-
Silicon Family Name
RL78, RX
Core Sub-Architecture
ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
Features
Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510745