You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEGGER 5.16.02
Programmer, Flasher Portable Plus, Stand-alone, In-Circuit, 128MB Memory
- Manufacturer:
- SEGGER SEGGER
- Manufacturer Part No:
- 5.16.02
- Order Code:
- 3106572
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- 5.16.02 Datasheet
Product Overview
- 128MB internal memory for configuration and data file storage
- Full insights with the LCD display and low power consumption
- High speed — typically between 30 KB / second and 1 MByte / second
- Battery-powered - up to 10hours of charge on an internal rechargeable Li-Ion 680mAh battery
- No external power supply required
- Supports storing up to 99 configurations / data files on Flasher
- Easy push-button selection between multiple images/configurations stored on Flasher
- Supports ARM, Cortex, PowerPC and Renesas RX cores
- Data files can be updated via file access mode or J-flash and target interface: JTAG/SWD/FINE/SPD
- Multi-platform: Includes setup and control software for Linux, MACOS, and Windows
Contents
Flasher portable PLUS, 20 pin 0.1" ribbon cable, USB cable, Li-Ion battery.
Footnotes
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Programmer
- :
- RL78, RX
- :
- ARM, Power Architecture
- :
- ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0
- :
- Programmer 5.16.02 FLASHER PORTABLE PLUS, 20-Pin 0.1" Ribbon Cable, USB Cable, Li-Ion Battery
- :
- Extremely Portable, Production Grade, Flash Programmer Used for In-Field Firmware Updates
- :
- -
Technical Documents (2)
12 In stock Need more?
12 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/11/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥193,167.58 (¥212,484.34) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.