You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEFRAM SEFRAM86

Phase Rotation Meter, 45Hz to 70Hz, 100V to 600V, 0 °C, 40 °C, 153 mm, 72 mm

SEFRAM SEFRAM86

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
SEFRAM86
Order Code:
3527951
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SEFRAM86   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

SEFRAM 86 meets all users requirements for a phase sequence indicator. It Identifies open phases, shows direction of motor rotation and identifies correct phase sequence. This model is ideal for installing motors in conveyor lines, pump systems and electronic drives.
  • AC voltage range from 100V to 600V
  • Powered by battery 9V (006P)
  • Size is 153mm x 72mm x 35mm, 182g
  • 1 year warranty
  • IEC 1010 CAT III 600V rated

Contents

Phase sequence indicator, SE 710 set of three cables, Three croc clips and battery.

Footnotes

Standard certified calibration service available for this product. Visit our calibration page for more details.

Available for back order

More stock available to supplier lead times which is approximately 3/3/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥29,317.35 ( ¥32,249.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥29,317.35 (¥32,249.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --