You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEFRAM SEFRAM7223
DMM, TRMS, BLUETOOTH, 6000COUNT
- Manufacturer:
- SEFRAM SEFRAM
- Manufacturer Part No:
- SEFRAM7223
- Order Code:
- 3378931
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEFRAM7223 Datasheet
Product Range Selector (722X Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AC/DC Voltage, AC/DC Current, Bluetooth, Capacitance, Continuity, Diode, Frequency, Resistance
- :
- 3.75
- :
- True RMS
- :
- 6000
- :
- Auto, Manual
- :
- 1kV
- :
- 1kV
- :
- 10A
- :
- 10A
- :
- 40Mohm
- :
- 1 Year
- :
- 722X Series
Technical Documents (2)
Product Overview
- Voltage measurement up to 1000V TRMS AC and 1000V DC
- Measurement of voltages on photovoltaic panels up to 1500V AC and 2000V DC with the accessory SA163
- Current measurement up to 10A
- Frequency and capacity measurement
- Resistance measurement up to 40 Mohms
- Continuity with buzzer
- Volt sense function
- Bluetooth®
- Temperature measurement with thermocouple type K
- Dual LCD display with bargraph and backlight
- Datalogger
- Android App and iOS App: SEFRAM Connect (free)
- Safety: 600V CAT IV and 1000V CAT III
Contents
Digital multimeter, Test leads, Manual, Thermocouple K (ST305), Batteries.
Available for back order
More stock available to supplier lead times which is approximately 3/3/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥41,723.95 (¥45,896.35) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.