You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEFRAM SEFRAM7221

DMM, TRMS, BLUETOOTH, 6000COUNT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEFRAM SEFRAM
Manufacturer Part No:
SEFRAM7221
Order Code:
3378930
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
SEFRAM7221   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (722X Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
AC/DC Voltage, AC/DC Current, Bluetooth, Capacitance, Continuity, Diode, Frequency, Resistance

:
3.75

:
True RMS

:
6000

:
Auto, Manual

:
1kV

:
1kV

:
10A

:
10A

:
40Mohm

:
1 Year

:
722X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The multimeter SEFRAM 7221 have a simple and intuitive interface to access the various menus and advanced functions. All basic measurements (V, A, Ω) have direct access. With their Bluetooth interface and the SEFRAM Connect App dedicated to tablets and smartphones (Android or iOS), you can follow your measurements, download in real time, consult the memory, etc.
  • Voltage measurement up to 1000V TRMS AC and 1000V DC
  • Measurement of low impedance voltages (LoZ)
  • Current measurement up to 10A
  • Frequency and capacity measurement
  • Resistance measurement up to 40 Mohms
  • Continuity with buzzer
  • Volt sense function
  • Bluetooth®
  • Dual LCD display with bargraph and backlight
  • Datalogger
  • Android App and iOS App: SEFRAM Connect (free)
  • Safety: 600V CAT IV and 1000V CAT III

Contents

Digital multimeter, Test leads, Manual, Batteries.

1 In stock Need more?

1 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥31,451.54 ( ¥34,596.69  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥31,451.54 (¥34,596.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --