You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEFRAM SEFRAM40
Voltage Tester, 10V to 690V, LED, -15 °C, 55 °C
- Manufacturer:
- SEFRAM SEFRAM
- Manufacturer Part No:
- SEFRAM40
- Order Code:
- 3527936
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- SEFRAM40 Datasheet
Product Information
Technical Documents (1)
Product Overview
- Automatic, compact and reliable voltage tester can measure voltages up to 690V
- Voltage and continuity LED tester
- Unipolar phase detection, continuity measurement
- IP54 protection, CAT III 600V and CAT II 690V safety rated
- Easy to use, robust and efficient
- Direct reading via LEDs of voltage and polarity
- One-handed operation, 10 LEDs display
- 2 x 1.5V, LR03 batteries / AAA supply
- Dimension is 221mm x 61mm x 27mm, weight is approximately 155g (with batteries)
- 2 years warranty
Footnotes
4 In stock Need more?
4 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 3/3/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥6,138.98 (¥6,752.88) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.