You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEEED STUDIO 101020753
TDS Sensor/Meter Board, with Cable & Probe, 3.3V / 5V, Arduino Board
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020753
- Order Code:
- 4007741
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 101020753 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- TDS Sensor/Meter Board
- :
- Arduino Board
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Analog signal, easy to implement
- Support 3.3/5V input voltage
- Good Arduino compatibility, 0 to 2.3V output voltage can be easily in 3.3/5V control system
- Waterproof TDS probe
- TDS measurement range from 0 to 1000ppm
- 60cm water probe length
Contents
Grove - TDS sensor x 1, 20cm grove cable x 1, Waterproof TDS probe x 1.
Footnotes
34 In stock Need more?
34 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/29/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,822.22 (¥2,004.44) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.