register your interest here
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥16,216.62 (¥17,838.282) |
Product Information
Product Overview
Grove - 3-Axis Analog Accelerometer ±20g (ADXL356B) is a analogue output industrial grade, high stability, high precision and low power ADI ADXL series three-axis accelerometers. Industry leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration. The low noise of the ADXL356 over higher frequencies is ideal for wireless condition monitoring. Typical applications include inertial measurement units (IMUs)/altitude and heading reference systems (AHRSs), platform stabilization systems, condition monitoring, seismic imaging, tilt sensing and robotics.
- Ultra low power consumption: normal operation mode-150μA, standby mode 21μA
Technical Specifications
Three Axis Analog Accelerometer Board
TUK SGACK902S Keystone Coupler
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate