You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEEED STUDIO 101020582
Sensor Board, Ultra-low, Power, 3 Axis Digital Accelerometer, 3.3V / 5V, Arduino Board
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020582
- Order Code:
- 4007716
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 101020582 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three-Axis Digital Accelerometer Ultra-low Power Sensor Board
- :
- Arduino Board
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Programmable functionality
- On-chip FIFO
- On-chip interrupt features
- Operating voltage is 3.3V / 5V
- Power consumption is 18uA at 5V / 14uA at 3.3V
- Acceleration range of ±2g, ±4g, ±8g, ±16g
Contents
Grove - 3-axis digital accelerometer ±16g ultra-low power (BMA400) x 1, Grove cable x 1.
2 In stock
2 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available on 4/18/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/21/25
50 more will be available on 4/18/25
Reserving future stockDue to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,523.80 (¥1,676.18) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.