You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SEEED STUDIO 101020051
Digital Accelerometer Board, 3 Axis, Arduino Board
- Manufacturer:
- SEEED STUDIO SEEED STUDIO
- Manufacturer Part No:
- 101020051
- Order Code:
- 4007683
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- SEN02241P
- Technical Datasheet:
- 101020051 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Three Axis Digital Accelerometer Board
- :
- Arduino Board
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (1)
Product Overview
- Wide power range from 3VDC to 5VDC
- 3 axis sensing
- Small, low-profile package: 4×4×1.45mm LFCSP
- Low power 350μA at 3V (typical)
- High sensitive
- Dimension is 130mm x 90mm x 3.5mm
Also Known As
Available for back order
50 more will be available on 9/14/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥1,585.11 (¥1,743.62) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.