You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SEEED STUDIO 101020002

Sensor Board, ME2-O2-Ф20, Grove-Gas Sensor(O2), Seeed Studio Arduino Uno, Raspberry Pi Boards

SEEED STUDIO 101020002
SEEED STUDIO 101020002
SEEED STUDIO 101020002
SEEED STUDIO 101020002
SEEED STUDIO 101020002

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101020002
Order Code:
4200153
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
101020002   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Winsen

:
-

:
-

:
-

:
ME2-O2-?20

:
Grove - Gas Sensor (O2)

:
Seeed Studio Arduino Uno, Raspberry Pi Boards

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

Grove - Oxygen Sensor(ME2-O2-Ф20) can be used to make a simple oxygen level detector and analyser. It can measure O2 concentration within a range of 0 to 25% Vol and the max detecting concentration is 30% Vol. ME2-O2-Ф20 electrochemical sensor detect gas concentration by measuring current based on the electrochemical principle, which utilizes the electrochemical oxidation process of target gas on the working electrode inside the electrolytic cell, the current produced in electrochemical reaction of the target gas are in direct proportion with its concentration while following Faraday law, then concentration of the gas could be get by measuring value of current. Typical application includes oxygen analyser, air purifier and environmental monitoring. It is also suitable for detecting O2 in mine, industry and environmental protection field.
  • High precision
  • High sensitivity
  • Wide linearity range
  • Strong anti-interference ability
  • Extraordinary reliability and stability
  • Measurement range from 0~25%Vol
  • Max detecting concentration is 30%Vol
  • Sensitivity is (0.1~0.3) mA (in air)
  • Input voltage is 3.3V / 5V
  • 2 years anticipated using life

24 In stock Need more?

24 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥10,057.75 ( ¥11,063.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥10,057.75 (¥11,063.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --