You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCS RM2436L2RBL-L
Dissipative Mat, 2 Layer, Ultra-R2 Series, Rubber, Blue, 609mm W x 914mm L
- Manufacturer:
- SCS SCS
- Manufacturer Part No:
- RM2436L2RBL-L
- Order Code:
- 2907369
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- Ultra-R2
- Technical Datasheet:
- RM2436L2RBL-L Datasheet
Product Range Selector (Ultra-R2)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2 Layer Dissipative Mat
- :
- Blue
- :
- Rubber
- :
- Female 3/8" Snaps
- :
- 24"
- :
- 36"
- :
- 609mm
- :
- 914mm
- :
- Ultra-R2
Technical Documents (1)
Product Overview
- Dissipative rubber table mat kit
- Resistance to solvents, hot solder and soldering irons
- Compatible with constant monitors
- Includes 1/2" radius corners
Contents
Table mat, LPCGC151M 15' (4.6m) ground cord, 2 female 3/8" snaps (installed).
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥12,119.86 (¥13,331.85) | ( ) |
10+ | ¥11,534.78 (¥12,688.26) | ( ) |
20+ | ¥10,748.13 (¥11,822.94) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.