You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHURTER DD11.0124.1110

Un-Filtered IEC Power Entry Module, IEC C14, Medical, 8 A, 250 VAC, 2-Pole Switch

SCHURTER DD11.0124.1110
SCHURTER DD11.0124.1110

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
DD11.0124.1110
Order Code:
2080306
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
DD11.0124.1110   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (DD11)

See all from this product range

Product Overview

The DD11.0124.1110 is an illuminated panel-mount green Power Entry Module without line filter. It features screw-on version from front or rear side and quick-connect contact termination. The module is made with black thermoplastic housing. This is suitable for appliances with protection class I according to IEC 61140. The module also features fuse drawer meets requirements of medical standard IEC/EN 60601-1 and suitable for use in equipment according to IEC/UL 60950.
  • Ultra-compact design
  • Ideal for low profile designs
  • All single elements are already wired
  • Ideal for application with high transient loads
  • V-lock notch standard
  • Fusedrawer sold separately

Footnotes

Please note that this item is sold without the back cover; for other options, please check datasheet and series.

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C14

:
Medical

:
8A

:
250VAC

:
2-Pole Switch

:
2-Pole Fuse Holder

:
5mm x 20mm

:
Quick Connect

:
Flange Mount

:
IP40

:
DD11

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

61 In stock Need more?

61 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥2,703.31 ( ¥2,973.64  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,703.31 (¥2,973.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,490.49 (¥2,739.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,485.14 (¥2,733.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --