Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4804.2400
Order Code143364
Your Part Number
Technical Datasheet
179 In Stock
Need more?
179 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc Tax) |
|---|---|
| 1+ | ¥2,794.02 (¥3,073.422) |
| 10+ | ¥2,374.28 (¥2,611.708) |
| 25+ | ¥2,225.54 (¥2,448.094) |
| 100+ | ¥2,018.08 (¥2,219.888) |
| 250+ | ¥1,975.41 (¥2,172.951) |
| 500+ | ¥1,801.76 (¥1,981.936) |
Price for:Each
Minimum: 1
Multiple: 1
¥2,794 (¥3,073 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 4804.24 is a 4-pole Data and Signal Socket with solder terminals.
- Straight style
- -20 to 70°C Allowable operating temperature range
- 1000VDC Dielectric strength
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
-
Voltage Rating
12VDC
Connector Mounting
Panel Mount
SVHC
Lead (21-Jan-2025)
Gender
Receptacle
Current Rating
2A
Contact Termination Type
Solder
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012096