You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SCHURTER 4797.0015

IEC Power Connector, IEC C19 Outlet, 20 A, 250 VAC, Quick Connect, Snap-In, 4797

SCHURTER 4797.0015

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SCHURTER SCHURTER
Manufacturer Part No:
4797.0015
Order Code:
1251689
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
4797.0015   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (4797)

See all from this product range

Product Overview

The 4797.0015 is a front-side snap-in mount GST J Outlet with 6.3x0.8mm quick-connect terminal. It is suitable for use in equipment according to IEC/UL 60950. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs. It is suitable for appliances with protection class I or II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
  • 1.5mm Panel thickness

Applications

Power Management

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
IEC C19 Outlet

:
20A

:
250VAC

:
Quick Connect

:
Snap-In

:
4797

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

137 In stock

100 more will be available on 6/6/25

Reserving future stock
137 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥407.32 ( ¥448.05  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 50+
  • 150+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥407.32 (¥448.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥397.15 (¥436.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
150+ ¥367.44 (¥404.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --