You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHURTER 4300.0703
CONNECTOR, POWER ENTRY, SOCKET 15A
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4300.0703
- Order Code:
- 5224019
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 4300.0703 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power Entry
- :
- 15A
- :
- Black
- :
- Thermoplastic Body
- :
- 250V
- :
- TUK SGACK902S Keystone Coupler
Technical Documents (3)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥263.87 (¥290.26) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.