You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHURTER 4300.0100
IEC Power Connector, IEC C6 Inlet, 2.5 A, 250 VAC, Quick Connect, Flange Mount, 0724 Series
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 4300.0100
- Order Code:
- 2080482
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 4300.0100 Datasheet
Product Overview
- Contact pins rolled
- IP40 Protection rating
- Solder tag contacts
- Housing Material: Thermoplastic, Black, UL 94V-0
- Protection Class: Class I acc. to IEC 61140
- Operating Temperature: -25°C to +70°C
- Cut-Out: 22.9x17.9mm
- Fixing Centres: 30mm
Applications
Power Management
Product Information
Technical Documents (5)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥193.38 (¥212.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.