You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHURTER 3-142-766
IEC Power Connector, IEC Socket Outlet, 10 A, 250 VAC, Quick Connect, Panel Mount, Snap-In
New
- Manufacturer:
- SCHURTER SCHURTER
- Manufacturer Part No:
- 3-142-766
- Order Code:
- 4558441
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- 3-142-766 Datasheet
Product Range Selector (GH21 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC Socket Outlet
- :
- 10A
- :
- 250VAC
- :
- Quick Connect
- :
- Panel Mount, Snap-In
- :
- GH21 Series
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥62,597.11 (¥68,856.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.