You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY XT374LC4
RELAY, SPDT, 240VAC, 16A
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- XT374LC4
- Order Code:
- 1571662
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Technical Datasheet:
- XT374LC4 Datasheet
Product Range Selector (XT Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 24VDC
- :
- 16A
- :
- XT Series
- :
- Socket
- :
- Non Latching
- :
- 240VAC
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- 1.44kohm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,499.92 (¥2,749.91) | ( ) |
5+ | ¥2,339.85 (¥2,573.84) | ( ) |
10+ | ¥2,241.65 (¥2,465.82) | ( ) |
20+ | ¥2,187.95 (¥2,406.75) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.