You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY V23061A1005A302.
Power Relay, SPST-NO, 12 VDC, 8 A, MSR\V23061, Through Hole, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- V23061A1005A302.
- Order Code:
- 3406976
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 2-1393222-0
- Technical Datasheet:
- V23061A1005A302. Datasheet
Product Range Selector (MSR\V23061)
See all from this product rangeAlternatives for V23061A1005A302.
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 12VDC
- :
- 8A
- :
- MSR\V23061
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- PC Pin
- :
- -
- :
- Silver Tin Oxide
- :
- 652ohm
Technical Documents (2)
Product Overview
Warnings
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
- 260+
- 500+
- 1000+
- 3000+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥507.87 (¥558.66) | ( ) |
10+ | ¥451.44 (¥496.58) | ( ) |
20+ | ¥407.55 (¥448.31) | ( ) |
100+ | ¥387.18 (¥425.90) | ( ) |
260+ | ¥363.66 (¥400.03) | ( ) |
500+ | ¥349.56 (¥384.52) | ( ) |
1000+ | ¥341.72 (¥375.89) | ( ) |
3000+ | ¥338.58 (¥372.44) | ( ) |
5000+ | ¥337.02 (¥370.72) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.