You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 1833011-7
Power Relay, SPST-NO, 48 VDC, 16 A, RZF, Through Hole, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 1833011-7
- Order Code:
- 2931157
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RZF1-1A4-L048
- Technical Datasheet:
- 1833011-7 Datasheet
Product Range Selector (RZF)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 48VDC
- :
- 16A
- :
- RZF
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Quick Connect, Solder
- :
- -
- :
- Silver Nickel
- :
- 4.347kohm
Technical Documents (3)
Product Overview
- 1 pole, 16A, 1 form A (NO)
- Coil power 530mW
- Reinforced insulation (EN 61810, 60335, 60730)
- Ambient temperature up to 85°C
- Quick connect terminals for load
- Low mounted height of 17.9mm (27.6mm with quick connects)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥454.07 (¥499.48) | ( ) |
5+ | ¥419.85 (¥461.84) | ( ) |
10+ | ¥394.02 (¥433.42) | ( ) |
20+ | ¥380.26 (¥418.29) | ( ) |
50+ | ¥366.94 (¥403.63) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.