You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 7-1393161-3
Relay Socket, Through Hole, Solder, 5 Pins, RYII
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 7-1393161-3
- Order Code:
- 3406922
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RYII
- Also Known As:
- RY78600
- Technical Datasheet:
- 7-1393161-3 Datasheet
Product Range Selector (RYII)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Through Hole
- :
- Solder
- :
- 5Pins
- :
- -
- :
- -
- :
- RYII
Technical Documents (2)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥217.19 (¥238.91) | ( ) |
10+ | ¥184.89 (¥203.38) | ( ) |
25+ | ¥165.99 (¥182.59) | ( ) |
50+ | ¥153.18 (¥168.50) | ( ) |
100+ | ¥150.12 (¥165.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.