You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY RT334048
Power Relay, SPST-NO, 48 VDC, 16 A, RT1, Through Hole, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RT334048
- Order Code:
- 2885608
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5-1393240-0, RT334048
- Technical Datasheet:
- RT334048 Datasheet
Product Range Selector (RT1)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPST-NO
- :
- 48VDC
- :
- 16A
- :
- RT1
- :
- Through Hole
- :
- Non Latching
- :
- 250V
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 5.52kohm
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
- 260+
- 500+
- 1000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥790.02 (¥869.02) | ( ) |
10+ | ¥786.89 (¥865.58) | ( ) |
20+ | ¥625.44 (¥687.98) | ( ) |
100+ | ¥592.52 (¥651.77) | ( ) |
260+ | ¥526.68 (¥579.35) | ( ) |
500+ | ¥493.77 (¥543.15) | ( ) |
1000+ | ¥459.28 (¥505.21) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.