You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY RM825024
Power Relay, DPDT, 24 VDC, 25 A, RM8, Panel Mount, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RM825024
- Order Code:
- 3381314
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RM8
- Technical Datasheet:
- RM825024 Datasheet
Product Range Selector (RM8)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 24VDC
- :
- 25A
- :
- RM8
- :
- Panel Mount
- :
- Non Latching
- :
- 415V
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- 475ohm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥3,940.58 (¥4,334.64) | ( ) |
5+ | ¥3,786.40 (¥4,165.04) | ( ) |
10+ | ¥3,625.68 (¥3,988.25) | ( ) |
20+ | ¥3,553.17 (¥3,908.49) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.