You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY RM525730
Power Relay, DPST-NO, 230 VAC, 16 A, RM5, Panel Mount, Non Latching
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RM525730
- Order Code:
- 3381308
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- RM5
- Technical Datasheet:
- RM525730 Datasheet
Product Range Selector (RM5)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPST-NO
- :
- 230VAC
- :
- 16A
- :
- RM5
- :
- Panel Mount
- :
- Non Latching
- :
- 400V
- :
- Quick Connect
- :
- -
- :
- Silver Nickel
- :
- 7.5kohm
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥2,496.98 (¥2,746.68) | ( ) |
5+ | ¥2,399.28 (¥2,639.21) | ( ) |
10+ | ¥2,297.44 (¥2,527.18) | ( ) |
20+ | ¥2,251.50 (¥2,476.65) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.