You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY PT270730
General Purpose Relay, PT Series, Power, Non Latching, DPDT, 230 VAC, 12 A
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- PT270730
- Order Code:
- 1175058
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 5-1419111-1, PT270730
- Technical Datasheet:
- PT270730 Datasheet
Product Range Selector (PT)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 230VAC
- :
- 12A
- :
- PT
- :
- Socket
- :
- Non Latching
- :
- 240VAC
- :
- Quick Connect
- :
- -
- :
- -
- :
- 19.465kohm
Technical Documents (3)
Product Overview
- Mechanical indicator
- Manual test tab
- White marking tabs
- -40 to 70°C Operating temperature range
Applications
Automation & Process Control
Also Known As
Available for back order
18 more will be available on 2/4/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,617.54 (¥1,779.29) | ( ) |
5+ | ¥1,536.44 (¥1,690.08) | ( ) |
10+ | ¥1,459.78 (¥1,605.76) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.