You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 8-1393163-3
Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 240 V
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 8-1393163-3
- Order Code:
- 1197646
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- MT78740
- Technical Datasheet:
- 8-1393163-3 Datasheet
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeAlternatives for 8-1393163-3
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DIN Rail
- :
- Screw
- :
- 11Pins
- :
- 10A
- :
- 240V
- :
- Multicomp Pro RJ45 Adapter
Technical Documents (3)
Product Overview
Applications
Industrial
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
- 50+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,370.88 (¥1,507.97) | ( ) |
5+ | ¥1,238.02 (¥1,361.82) | ( ) |
10+ | ¥1,154.50 (¥1,269.95) | ( ) |
20+ | ¥1,099.26 (¥1,209.19) | ( ) |
50+ | ¥1,018.93 (¥1,120.82) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.