You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY RT424548
Power Relay, DPDT, 48 VDC, 8 A, PCB, DC Monostable
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- RT424548
- Order Code:
- 3397607
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- 7-1393243-7
- Technical Datasheet:
- RT424548 Datasheet
Product Range Selector (TUK SGACK902S Keystone Coupler)
See all from this product rangeAlternatives for RT424548
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DPDT
- :
- 48VDC
- :
- 8A
- :
- TUK SGACK902S Keystone Coupler
- :
- PCB
- :
- DC Monostable
- :
- 250V
- :
- Through Hole
- :
- -
- :
- Silver Nickel
- :
- 5.52kohm
Technical Documents (2)
Also Known As
No Longer Stocked
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,409.79 (¥1,550.77) | ( ) |
25+ | ¥1,379.79 (¥1,517.77) | ( ) |
100+ | ¥1,336.47 (¥1,470.12) | ( ) |
250+ | ¥1,293.14 (¥1,422.45) | ( ) |
500+ | ¥1,253.15 (¥1,378.47) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.