You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SCHRACK - TE CONNECTIVITY 2-2158100-2
Power Relay, SPDT, 12 VDC, 16 A, RZL, Through Hole
- Manufacturer:
- SCHRACK - TE CONNECTIVITY SCHRACK - TE CONNECTIVITY
- Manufacturer Part No:
- 2-2158100-2
- Order Code:
- 2522338
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Also Known As:
- RZL3-1C4-L012-R
- Technical Datasheet:
- 2-2158100-2 Datasheet
Product Range Selector (RZL)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- SPDT
- :
- 12VDC
- :
- 16A
- :
- RZL
- :
- Through Hole
- :
- -
- :
- 250VAC
- :
- Solder
- :
- -
- :
- Silver Nickel
- :
- 272ohm
Technical Documents (2)
Product Overview
- 530mW DC coil
- 5kV/10mm Coil-contact, reinforced insulation
- 70°C Ambient temperature
Applications
Industrial, Consumer Electronics, Thermal Management, Clock & Timing
Warnings
Also Known As
348 In stock
348 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 100+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥383.73 (¥422.10) | ( ) |
10+ | ¥366.14 (¥402.75) | ( ) |
20+ | ¥310.19 (¥341.21) | ( ) |
100+ | ¥291.00 (¥320.10) | ( ) |
1000+ | ¥211.05 (¥232.16) | ( ) |
2500+ | ¥206.26 (¥226.89) | ( ) |
5000+ | ¥204.66 (¥225.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.